TRA25-335-M006AW RCD Components IncBuy Now Datasheet |
TRA10-335-M006AW RCD Components IncBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | RCD COMPONENTS INC | RCD COMPONENTS INC |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 3.3 µF | 3.3 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (WET) | TANTALUM (WET) |
Manufacturer Series | TR | TR |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Shape | DISK PACKAGE | DISK PACKAGE |
Packing Method | AMMO PACK | AMMO PACK |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 6.3 V | 6.3 V |
Surface Mount | NO | NO |
Terminal Finish | Pure Matte Tin (Sn) | Pure Matte Tin (Sn) |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |