TRA10K-106-M003AQ vs TRA10-106-M003AW feature comparison

TRA10K-106-M003AQ RCD Components Inc

Buy Now Datasheet

TRA10-106-M003AW RCD Components Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e0
Manufacturer Series TR TR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method AMMO PACK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 3 V 3 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Pure Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare TRA10K-106-M003AQ with alternatives

Compare TRA10-106-M003AW with alternatives