TR49MW8002512
vs
7046YCDBU732U1202-U1022
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Type
SMALL ROCKER
SMALL ROCKER
Body Breadth
8.1 mm
12 mm
Body Height
8.1 mm
15.6 mm
Body Length or Diameter
9.1 mm
15.75 mm
Contact (AC) Max Rating R Load
.02A@20VAC
.02A@20VAC
Contact Current(AC)-Max
0.02 A
0.02 A
Contact Current(DC)-Max
0.02 A
0.02 A
Contact (DC) Max Rating R Load
.02A@20VDC
.02A@20VDC
Contact Voltage(AC)-Max
20 V
20 V
Contact Voltage(DC)-Max
20 V
20 V
Electrical Life
30000 Cycle(s)
50000 Cycle(s)
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-40 °C
Packing Method
BULK
BULK
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
DPDT
DPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
Gold/Tin (Au/Sn)
Termination Type
WIRE WRAP
SOLDER
Base Number Matches
1
1
Compare TR49MW8002512 with alternatives
Compare 7046YCDBU732U1202-U1022 with alternatives