TR3W477K6R3C0050
vs
LSR470/6ZK100PB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
NEMCO ELECTRONICS CORP
|
Package Description |
, 2924
|
, 2924
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
|
Samacsys Manufacturer |
Vishay
|
|
Capacitance |
470 µF
|
470 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
50 mΩ
|
|
Height |
3.5 mm
|
3.45 mm
|
JESD-609 Code |
e3
|
e0
|
Leakage Current |
0.0296 mA
|
|
Length |
7.3 mm
|
7.3 mm
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, EMBOSSED PLASTIC, 7 INCH
|
TR, 7 Inch
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Ripple Current |
896 mA
|
|
Size Code |
2924
|
2924
|
Surface Mount |
YES
|
|
Tan Delta |
0.2
|
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape |
J BEND
|
|
Width |
6 mm
|
6.1 mm
|
Base Number Matches |
1
|
1
|
Custom Capabilities |
|
13" Reel Available
|
Series |
|
LSR(6.3V,K TOL)LE
|
|
|
|
Compare TR3W477K6R3C0050 with alternatives
Compare LSR470/6ZK100PB with alternatives