TR3W107K025C0200 vs TAJV107K025A feature comparison

TR3W107K025C0200 Vishay Sprague

Buy Now Datasheet

TAJV107K025A Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Ihs Manufacturer AVX CORP
Package Description , 2924
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 100 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 0.0004 mΩ
Height 3.45 mm
JESD-609 Code e4
Leakage Current 0.025 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Reference Standard AEC-Q200
Size Code 2924
Surface Mount YES
Tan Delta 0.08
Terminal Finish Gold (Au)
Terminal Shape J BEND
Width 6.1 mm

Compare TAJV107K025A with alternatives