TR3W107K025C0200
vs
LSR100/25ZK100LF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Vishay
|
|
Base Number Matches |
2
|
1
|
Ihs Manufacturer |
|
NEMCO ELECTRONICS CORP
|
Package Description |
|
, 2924
|
ECCN Code |
|
EAR99
|
Capacitance |
|
100 µF
|
Capacitor Type |
|
TANTALUM CAPACITOR
|
Dielectric Material |
|
TANTALUM (DRY/SOLID)
|
ESR |
|
100 mΩ
|
Height |
|
3.45 mm
|
JESD-609 Code |
|
e3
|
Length |
|
7.3 mm
|
Manufacturer Series |
|
LSR
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
SMT
|
Packing Method |
|
TR, 7 Inch
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
10%
|
Rated (DC) Voltage (URdc) |
|
25 V
|
Series |
|
LSR(LOW ESR)
|
Size Code |
|
2924
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width |
|
6.1 mm
|
|
|
|
Compare LSR100/25ZK100LF with alternatives