TR3E476M020D0150 vs T493X476M020CM6220WAFL feature comparison

TR3E476M020D0150 Vishay Sprague

Buy Now Datasheet

T493X476M020CM6220WAFL KEMET Corporation

Buy Now Datasheet
Yes
Yes No
Active Active
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
, 2917 , 2917
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
47 µF 47 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
150 mΩ 150 mΩ
4 mm 4 mm
e3 e0
0.0094 mA 0.0094 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH WAFFLE PACK
POLARIZED POLARIZED
20% 20%
20 V 20 V
420 mA 419.6 mA
2917 2917
YES YES
0.06 0.04
MATTE TIN Tin/Lead (Sn/Pb)
J BEND J BEND
4.3 mm 4.3 mm
2 1

Compare TR3E476M020D0150 with alternatives

Compare T493X476M020CM6220WAFL with alternatives