TR3E227K010C0050 vs T491X227K010AG feature comparison

TR3E227K010C0050 Vishay Sprague

Buy Now Datasheet

T491X227K010AG Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC CORNELL DUBILIER ELECTRONICS INC
Package Description , 2917 , 2917
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 50 mΩ
Height 4 mm
JESD-609 Code e3 e4
Leakage Current 0.022 mA 0.022 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 728 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish MATTE TIN GOLD
Terminal Shape J BEND WRAPAROUND
Width 4.3 mm
Base Number Matches 2 2
Manufacturer Series T491

Compare TR3E227K010C0050 with alternatives

Compare T491X227K010AG with alternatives