TR3E108M6R3T0150 vs T491X108M006AT feature comparison

TR3E108M6R3T0150 Vishay Intertechnologies

Buy Now Datasheet

T491X108M006AT KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 1000 µF 1000 µF
Capacitor Type CERAMIC CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 150 mΩ 600 mΩ
Height 4 mm 4 mm
JESD-609 Code e0 e3
Leakage Current 0.063 mA 0.063 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 420 mA 209.6 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.3 0.15
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN OVER NICKEL
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.21.00.50
Factory Lead Time 15 Weeks
Samacsys Manufacturer KEMET
Package Shape RECTANGULAR PACKAGE
Terminal Pitch 1.3 mm

Compare TR3E108M6R3T0150 with alternatives

Compare T491X108M006AT with alternatives