TR3C476K6R3F0300 vs T496C476K006CT612B7280 feature comparison

TR3C476K6R3F0300 Vishay Sprague

Buy Now Datasheet

T496C476K006CT612B7280 KEMET Corporation

Buy Now Datasheet
No
No Yes
Active Active
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
, 2312 , 2413
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
47 µF 47 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
300 mΩ 600 mΩ
2.5 mm 2.5 mm
e0 e3
0.003 mA 0.0029 mA
6 mm 6 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 13 INCH
POLARIZED POLARIZED
10% 10%
6.3 V 6.3 V
244 mA 171.2 mA
2312 2312
YES YES
0.06
Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
J BEND J BEND
3.2 mm 3.2 mm
2 1

Compare TR3C476K6R3F0300 with alternatives

Compare T496C476K006CT612B7280 with alternatives