TR3C476K010E0300 vs T496C476K010BH63207610 feature comparison

TR3C476K010E0300 Vishay Sprague

Buy Now Datasheet

T496C476K010BH63207610 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , 2312 , 2413
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 300 mΩ 400 mΩ
Height 2.5 mm 2.5 mm
JESD-609 Code e0 e0
Leakage Current 0.0047 mA 0.0047 mA
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 244 mA 209.6 mA
Size Code 2312 2312
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 2 1

Compare TR3C476K010E0300 with alternatives

Compare T496C476K010BH63207610 with alternatives