TR3C226K010C0345 vs T496C226K010AC6320 feature comparison

TR3C226K010C0345 Vishay Intertechnologies

Buy Now Datasheet

T496C226K010AC6320 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description CHIP , 2413
Reach Compliance Code compliant not_compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 345 mΩ 500 mΩ
Height 2.5 mm 2.5 mm
JESD-609 Code e3 e0
Leakage Current 0.0022 mA 0.0022 mA
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 224 mA 187.6 mA
Size Code 2312 2312
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.21.00.50

Compare TR3C226K010C0345 with alternatives

Compare T496C226K010AC6320 with alternatives