TR3C106K025E0450 vs T493C106K025CK6320 feature comparison

TR3C106K025E0450 Vishay Sprague

Buy Now Datasheet

T493C106K025CK6320 KEMET Corporation

Buy Now Datasheet
No
No No
Active Active
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
, 2312 , 2413
compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
450 mΩ 500 mΩ
2.5 mm 2.5 mm
e0 e0
0.0025 mA 0.0025 mA
6 mm 6 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
POLARIZED POLARIZED
10% 10%
25 V 25 V
196 mA 187.6 mA
2312 2312
YES YES
0.06 0.06
Tin/Lead (Sn/Pb) Tin/Lead (Sn90Pb10)
J BEND J BEND
3.2 mm 3.2 mm
2 1

Compare TR3C106K025E0450 with alternatives

Compare T493C106K025CK6320 with alternatives