TR3B686M010C0900 vs TR3B686M010C0600 feature comparison

TR3B686M010C0900 Vishay Sprague

Buy Now Datasheet

TR3B686M010C0600 Vishay Sprague

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
, 1411 , 1411
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
68 µF 68 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
900 mΩ 600 mΩ
1.9 mm 1.9 mm
e3 e3
0.0068 mA 0.0068 mA
3.5 mm 3.5 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
POLARIZED POLARIZED
20% 20%
10 V 10 V
124 mA 152 mA
1411 1411
YES YES
0.14 0.14
MATTE TIN MATTE TIN
J BEND J BEND
2.8 mm 2.8 mm
2 2

Compare TR3B686M010C0900 with alternatives

Compare TR3B686M010C0600 with alternatives