TR3B475M035C0700 vs TBJB475M035RKLB0823 feature comparison

TR3B475M035C0700 Vishay Intertechnologies

Buy Now Datasheet

TBJB475M035RKLB0823 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description CHIP , 1411
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 700 mΩ 2200 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3
Leakage Current 0.0016 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 140 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish MATTE TIN
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.21.00.50

Compare TR3B475M035C0700 with alternatives

Compare TBJB475M035RKLB0823 with alternatives