TR3B336K6R3F0500
vs
TRJB336K006R
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
KYOCERA CORP
|
Package Description |
CHIP
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
|
Capacitance |
33 µF
|
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
500 mΩ
|
|
Height |
1.9 mm
|
|
JESD-609 Code |
e0
|
|
Leakage Current |
0.002 mA
|
|
Length |
3.5 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
10%
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
|
Packing Method |
TR, EMBOSSED PLASTIC, 7 INCH
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
10%
|
|
Rated (DC) Voltage (URdc) |
6.3 V
|
|
Ripple Current |
164 mA
|
|
Size Code |
1411
|
|
Surface Mount |
YES
|
|
Tan Delta |
0.06
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Shape |
J BEND
|
|
Width |
2.8 mm
|
|
Base Number Matches |
2
|
3
|
ECCN Code |
|
EAR99
|
Manufacturer Series |
|
TRJ
|
|
|
|
Compare TR3B336K6R3F0500 with alternatives
Compare TRJB336K006R with alternatives