TR3B336K016C0500 vs TBJB336K016CGDB0H24 feature comparison

TR3B336K016C0500 Vishay Intertechnologies

Buy Now Datasheet

TBJB336K016CGDB0H24 Kyocera AVX Components

Buy Now Datasheet
Yes No
Active Obsolete
VISHAY INTERTECHNOLOGY INC AVX CORP
CHIP , 1411
compliant not_compliant
13 Weeks, 3 Days
Vishay
33 µF 33 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
500 mΩ 500 mΩ
1.9 mm 1.9 mm
e3 e0
0.0053 mA
3.5 mm 3.5 mm
SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH TR, 7 Inch
POLARIZED POLARIZED
10% 10%
16 V 16 V
164 mA
1411 1411
YES
0.06
MATTE TIN Tin/Lead (Sn/Pb)
J BEND
2.8 mm 2.8 mm
2 1
EAR99
8532.21.00.50
MIL-PRF-55365/8
TBJ

Compare TR3B336K016C0500 with alternatives

Compare TBJB336K016CGDB0H24 with alternatives