TR3B106M025E1300 vs T83B106M025VASL feature comparison

TR3B106M025E1300 Vishay Sprague

Buy Now Datasheet

T83B106M025VASL Vishay Intertechnologies

Buy Now Datasheet
No
No Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
, 1411 CHIP
compliant unknown
EAR99 EAR99
8532.21.00.50 8532.21.00.50
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
1300 mΩ 1300 mΩ
1.9 mm 1.9 mm
e0 e3
0.0025 mA 0.0025 mA
3.5 mm 3.5 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
POLARIZED POLARIZED
20% 20%
25 V 25 V
104 mA
1411 1411
YES YES
0.06 0.06
Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
J BEND J BEND
2.8 mm 2.8 mm
2 1
ESR IS MEASURED AT 100 KHZ

Compare TR3B106M025E1300 with alternatives

Compare T83B106M025VASL with alternatives