TR3B106K025C0450 vs T491B106K025ATAUTO7280 feature comparison

TR3B106K025C0450 Vishay Intertechnologies

Buy Now Datasheet

T491B106K025ATAUTO7280 KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
CHIP , 1411
compliant compliant
12 Weeks
Vishay
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
450 mΩ 3000 mΩ
1.9 mm 1.9 mm
e3 e3
0.0025 mA
3.5 mm 3.5 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH TR, Plastic, 13 Inch
POLARIZED POLARIZED
10% 10%
25 V 25 V
172 mA
1411 1411
YES YES
0.06
MATTE TIN MATTE TIN OVER NICKEL
J BEND J BEND
2.8 mm 2.8 mm
2 1
EAR99
8532.21.00.50
AEC-Q200

Compare TR3B106K025C0450 with alternatives

Compare T491B106K025ATAUTO7280 with alternatives