TR3B106K020C1000
vs
TBJB106K020RELC0024
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
AVX CORP
Package Description
CHIP
, 1411
Reach Compliance Code
compliant
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
1000 mΩ
2200 mΩ
Height
1.9 mm
1.9 mm
JESD-609 Code
e3
Leakage Current
0.002 mA
Length
3.5 mm
3.5 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
20 V
20 V
Ripple Current
116 mA
Size Code
1411
1411
Surface Mount
YES
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
J BEND
Width
2.8 mm
2.8 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8532.21.00.50
Compare TR3B106K020C1000 with alternatives
Compare TBJB106K020RELC0024 with alternatives