TR3A226K010D1000
vs
TR3A226K010D0800
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
, 1206
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Capacitance
22 µF
22 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
1000 mΩ
800 mΩ
Height
1.6 mm
1.6 mm
JESD-609 Code
e3
e3
Leakage Current
0.0022 mA
0.0022 mA
Length
3.2 mm
3.2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
108 mA
124 mA
Size Code
1206
1206
Surface Mount
YES
YES
Tan Delta
0.08
0.08
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Shape
J BEND
J BEND
Width
1.6 mm
1.6 mm
Base Number Matches
2
2
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8532.21.00.50
Compare TR3A226K010D1000 with alternatives
Compare TR3A226K010D0800 with alternatives