TR3A156K010F1000 vs TBJA156K010LWSZ0023 feature comparison

TR3A156K010F1000 Vishay Sprague

Buy Now Datasheet

TBJA156K010LWSZ0023 Kyocera AVX Components

Buy Now Datasheet
No
No No
Active Active
VISHAY INTERTECHNOLOGY INC AVX CORP
, 1206 , 1206
compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
15 µF 15 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
1000 mΩ 1000 mΩ
1.6 mm 1.6 mm
e0 e0
0.0015 mA 0.0015 mA
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH WAFFLE PACK
POLARIZED POLARIZED
10% 10%
10 V 10 V
108 mA 110 mA
1206 1206
YES YES
0.06 0.06
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb) - fused
J BEND J BEND
1.6 mm 1.6 mm
2 1
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ

Compare TR3A156K010F1000 with alternatives

Compare TBJA156K010LWSZ0023 with alternatives