TR2-S505H-V-5-R
vs
BK1/S505-5AV
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
EATON CORP
COOPER INDUSTRIES
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Factory Lead Time
12 Weeks
Additional Feature
RATED BREAKING CAPACITY AT 400 VDC: 1500 A
Blow Characteristic
TIME DELAY
TIME DELAY
Body Height
21.1 mm
21.1 mm
Body Length or Diameter
5.54 mm
5.54 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
JESD-609 Code
e3
e3
Joule Integral-Nom
71 J
98 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR
BAG
Rated Breaking Capacity
100 A
1500 A
Rated Current
5 A
5 A
Rated Voltage(AC)
600 V
250 V
Rated Voltage(DC)
400 V
Reference Standard
CUL; UL
BSI; CCC; CSA; IEC; IMQ; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
TIN
Terminal Shape
PIN WIRE
PIN WIRE
Trip Time or Delay
0.01 s
Base Number Matches
1
1
Compare TR2-S505H-V-5-R with alternatives
Compare BK1/S505-5AV with alternatives