TR2-S505H-V-1-R vs MI5HT25V1 feature comparison

TR2-S505H-V-1-R Eaton Corporation

Buy Now Datasheet

MI5HT25V1 Mersen Electrical Power

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP MERSEN S A
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Factory Lead Time 12 Weeks
Additional Feature RATED BREAKING CAPACITY AT 400 VDC: 1500 A
Blow Characteristic TIME DELAY TIME LAG
Body Height 21.1 mm 20 mm
Body Length or Diameter 5.54 mm 5.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
JESD-609 Code e3
Joule Integral-Nom 1 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR BLISTER/BOX
Rated Breaking Capacity 100 A 1500 A
Rated Current 1 A 1 A
Rated Voltage(AC) 600 V 250 V
Rated Voltage(DC) 400 V
Reference Standard CUL; UL CSA; IEC; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape PIN WIRE END CAP
Trip Time or Delay 0.005 s
Base Number Matches 2 1
Pre-arcing Time-Min 10 ms

Compare TR2-S505H-V-1-R with alternatives

Compare MI5HT25V1 with alternatives