TR2-S505H-V-1-R vs 0215001.MXE feature comparison

TR2-S505H-V-1-R Cooper Industries

Buy Now Datasheet

0215001.MXE Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER INDUSTRIES LITTELFUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 400 VDC: 1500 A
Blow Characteristic TIME DELAY TIME LAG
Body Height 21.1 mm 22.5 mm
Body Length or Diameter 5.54 mm 5.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 1 J 1 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Packing Method TAPE AND REEL BULK
Rated Breaking Capacity 100 A 1500 A
Rated Current 1 A 1 A
Rated Voltage(AC) 600 V 250 V
Rated Voltage(DC) 400 V
Reference Standard PSE/JET; UL CCC; CE; CSA; CUL; PSE; SEMKO; SEV; UL; VDE
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Shape PIN WIRE WIRE
Base Number Matches 1 5
Fuse Size 5x20mm
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Pre-arcing Time-Min 0.01 ms

Compare TR2-S505H-V-1-R with alternatives

Compare 0215001.MXE with alternatives