TR2-S505H-1-R vs BK/S505-1AV feature comparison

TR2-S505H-1-R Cooper Industries

Buy Now Datasheet

BK/S505-1AV Cooper Industries

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COOPER INDUSTRIES COOPER INDUSTRIES
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 400 VDC: 1500 A
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 21.1 mm
Body Length or Diameter 5.2 mm 5.54 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 1 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Packing Method TAPE AND REEL BOX
Rated Breaking Capacity 100 A 1500 A
Rated Current 1 A 1 A
Rated Voltage(AC) 600 V 250 V
Rated Voltage(DC) 400 V
Reference Standard PSE/JET; UL BSI; CCC; CSA; IEC; IMQ; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
HTS Code 8536.10.00.40
JESD-609 Code e3
Terminal Finish TIN

Compare TR2-S505H-1-R with alternatives

Compare BK/S505-1AV with alternatives