TR2-S505-V-500-R
vs
BK1-S505H-500-R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
EATON CORP
EATON CORP
Package Description
HALOGEN FREE AND ROHS COMPLIANT
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
TIME DELAY
TIME DELAY
Body Height
21.1 mm
20 mm
Body Length or Diameter
5.54 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
5x20mm
JESD-609 Code
e3
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Packing Method
TAPE AND REEL
BULK
Rated Breaking Capacity
1500 A
100 A
Rated Current
0.5 A
0.5 A
Rated Voltage(AC)
250 V
600 V
Reference Standard
BSI; CCC/CQC; CSA; IEC; IMQ; SEMKO; UL; VDE
CUL; UL
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Terminal Shape
PIN WIRE
END CAP
Base Number Matches
2
2
Factory Lead Time
12 Weeks
Additional Feature
RATED BREAKING CAPACITY AT 400 VDC: 1500 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Voltage(DC)
400 V
Trip Time or Delay
0.005 s
Compare TR2-S505-V-500-R with alternatives
Compare BK1-S505H-500-R with alternatives