TR2-S505-V-12-R vs TR2-S505-V-12-R feature comparison

TR2-S505-V-12-R Cooper Industries

Buy Now Datasheet

TR2-S505-V-12-R Eaton Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COOPER INDUSTRIES EATON CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME DELAY TIME DELAY
Body Height 21.1 mm 21.1 mm
Body Length or Diameter 5.54 mm 5.54 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 713 J 713 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Packing Method TAPE AND REEL TAPE AND REEL
Rated Breaking Capacity 1000 A 1000 A
Rated Current 12 A 12 A
Rated Voltage(AC) 250 V 250 V
Reference Standard IEC; UL; VDE IEC; UL; VDE
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 2 1
Fuse Size 5x20mm

Compare TR2-S505-V-12-R with alternatives

Compare TR2-S505-V-12-R with alternatives