TR2-S505-V-1-R vs BK1/S505-1AV feature comparison

TR2-S505-V-1-R Cooper Industries

Buy Now Datasheet

BK1/S505-1AV Cooper Industries

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER INDUSTRIES COOPER ELECTRONIC TECHNOLOGIES
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME DELAY TIME DELAY
Body Height 21.1 mm 21.1 mm
Body Length or Diameter 5.54 mm 5.54 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 1 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Packing Method TAPE AND REEL BAG
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; CCC/CQC; CSA; IEC; IMQ; KC; PSE/JET; SEMKO; UL; VDE MITI; SEMKO; UL
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 2 2

Compare TR2-S505-V-1-R with alternatives

Compare BK1/S505-1AV with alternatives