TR2/S505-V-5-R
vs
TR2-S505H-V-5-R
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
COOPER INDUSTRIES
|
Package Description |
ROHS COMPLIANT
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
Blow Characteristic |
TIME DELAY
|
TIME DELAY
|
Body Height |
21.1 mm
|
21.1 mm
|
Body Length or Diameter |
5.54 mm
|
5.54 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
e3
|
Joule Integral-Nom |
71 J
|
71 J
|
Manufacturer Series |
S505
|
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Physical Dimension |
5.54mm x 21.1mm
|
|
Rated Breaking Capacity |
1500 A
|
100 A
|
Rated Current |
5 A
|
5 A
|
Rated Voltage(AC) |
250 V
|
600 V
|
Reference Standard |
BSI; CCC; CSA; EK; FIMKO; IMQ; PSE; SEMKO; UL; VDE
|
PSE/JET; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.10.00.40
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 400 VDC: 1500 A
|
Rated Voltage(DC) |
|
400 V
|
|
|
|
Compare TR2/S505-V-5-R with alternatives
Compare TR2-S505H-V-5-R with alternatives