TR2/S505-5AV
vs
BK/S505-5-R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
EATON CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
TIME DELAY
TIME DELAY
Body Height
21.1 mm
20 mm
Body Length or Diameter
5.54 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
98 J
71 J
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Packing Method
TAPE AND REEL
BULK
Rated Breaking Capacity
1500 A
1500 A
Rated Current
5 A
5 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
BSI; IMQ; MITI; SEMKO; UL; VDE
BSI, CCC, CSA, CUL, IMQ, KC, PSE, SEMKO, UL, VDE
Surface Mount
NO
NO
Terminal Finish
TIN
Nickel (Ni)
Terminal Shape
PIN WIRE
END CAP
Base Number Matches
2
3
Pbfree Code
Yes
Rohs Code
Yes
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Factory Lead Time
11 Weeks, 4 Days
Fuse Size
5x20mm
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Pre-arcing Time-Min
10 ms
Compare TR2/S505-5AV with alternatives
Compare BK/S505-5-R with alternatives