TR2/S505-2.5AS vs MI5HT25V2.5 feature comparison

TR2/S505-2.5AS Cooper Industries

Buy Now Datasheet

MI5HT25V2.5 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COOPER INDUSTRIES MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 14 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method TAPE AND REEL BLISTER/BOX
Rated Breaking Capacity 1500 A 1500 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; IMQ; MITI; SEMKO; UL; VDE CSA; IEC; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 1 2

Compare TR2/S505-2.5AS with alternatives

Compare MI5HT25V2.5 with alternatives