TR2/S505-2.5AS vs BK-S505-2.5-R feature comparison

TR2/S505-2.5AS Cooper Industries

Buy Now Datasheet

BK-S505-2.5-R Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COOPER INDUSTRIES EATON CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 14 J 16 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method TAPE AND REEL BOX
Rated Breaking Capacity 1500 A 1500 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; IMQ; MITI; SEMKO; UL; VDE BSI; CCC/CQC; CSA; IEC; IMQ; KC; PSE/JET; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish NICKEL Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 1 2
Rohs Code Yes
Package Description HALOGEN FREE AND ROHS COMPLIANT
Fuse Size 5x20mm
Pre-arcing Time-Min 10 ms

Compare TR2/S505-2.5AS with alternatives

Compare BK-S505-2.5-R with alternatives