TR2/S505-10-R
vs
1.2514
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
SCHURTER AG
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Blow Characteristic |
TIME DELAY
|
|
Body Height |
20 mm
|
|
Body Length or Diameter |
5.2 mm
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
Joule Integral-Nom |
397 J
|
|
Mounting Feature |
INLINE/HOLDER
|
|
Packing Method |
TAPE AND REEL
|
|
Pre-arcing Time-Min |
10 ms
|
|
Rated Breaking Capacity |
1500 A
|
|
Rated Current |
10 A
|
|
Rated Voltage(AC) |
250 V
|
|
Reference Standard |
BSI; CSA; EK; FIMKO; IMQ; PSE; SEMKO; UL; VDE
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Nickel (Ni)
|
|
Terminal Shape |
END CAP
|
|
Base Number Matches |
1
|
20
|
Pbfree Code |
|
Yes
|
Manufacturer Series |
|
1
|
|
|
|
Compare TR2/S505-10-R with alternatives
Compare 1.2514 with alternatives