TR2/S505-1-R
vs
BK1-S505-1-R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EATON CORP
EATON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Total Weight
1020
1020
Category CO2 Kg
3.5
3.5
CO2
3570
3570
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-06-27
CAS Accounted for Wt
100
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0, 13463-67-7
7440-02-0, 13463-67-7
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Blow Characteristic
TIME DELAY
TIME DELAY
Body Height
20 mm
20 mm
Body Length or Diameter
5.2 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
5x20mm
Joule Integral-Nom
1 J
1 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Packing Method
TAPE AND REEL
BULK
Pre-arcing Time-Min
10 ms
10 ms
Rated Breaking Capacity
1500 A
1500 A
Rated Current
1 A
1 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
BSI; CCC; CSA; EK; FIMKO; IMQ; PSE; SEMKO; UL; VDE
BSI, CCC, CSA, CUL, IMQ, KC, PSE, SEMKO, UL, VDE
Surface Mount
NO
NO
Terminal Finish
Nickel (Ni)
Nickel (Ni)
Terminal Shape
END CAP
END CAP
Base Number Matches
3
1
Pbfree Code
Yes
Compliance Temperature Grade
Military: -55C to +125C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Compare TR2/S505-1-R with alternatives
Compare BK1-S505-1-R with alternatives