TR2/S505-1-R vs BK1/S505-1-R feature comparison

TR2/S505-1-R Cooper Industries

Buy Now Datasheet

BK1/S505-1-R Cooper Industries

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER INDUSTRIES COOPER ELECTRONIC TECHNOLOGIES
Package Description HALOGEN FREE AND ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 1 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method TAPE AND REEL BAG
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; CCC/CQC; CSA; IEC; IMQ; KC; PSE/JET; SEMKO; UL; VDE MITI; SEMKO; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 2 1
ECCN Code EAR99

Compare TR2/S505-1-R with alternatives

Compare BK1/S505-1-R with alternatives