TR2/GMD-150MA-R vs BK-GMD-150-R feature comparison

TR2/GMD-150MA-R Eaton Corporation

Buy Now Datasheet

BK-GMD-150-R Eaton Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method TAPE AND REEL BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.15 A 0.15 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 3 1
Pbfree Code Yes
Additional Feature PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Fuse Size 5x20mm

Compare TR2/GMD-150MA-R with alternatives

Compare BK-GMD-150-R with alternatives