TR2/GDC-630MA vs GDC-630MA feature comparison

TR2/GDC-630MA Eaton Corporation

Buy Now Datasheet

GDC-630MA Eaton Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
Joule Integral-Nom 1 J 1 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method TR
Pre-arcing Time-Min 20 ms 20 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.63 A 0.63 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CUL; IMQ; UL CUL; IMQ; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 2 2
Factory Lead Time 12 Weeks

Compare TR2/GDC-630MA with alternatives

Compare GDC-630MA with alternatives