TR2/GDC-32 vs BK1/GDC-32 feature comparison

TR2/GDC-32 Cooper Industries

Buy Now Datasheet

BK1/GDC-32 Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER INDUSTRIES COOPER INDUSTRIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method TAPE AND REEL BAG
Rated Breaking Capacity 35 A 35 A
Rated Current 0.032 A 0.032 A
Rated Voltage(AC) 250 V 250 V
Reference Standard IMQ; UL IMQ; UL
Surface Mount NO NO
Terminal Finish NICKEL NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 2 2

Compare TR2/GDC-32 with alternatives

Compare BK1/GDC-32 with alternatives