TR2/C515-2-R vs BK/C515-2A feature comparison

TR2/C515-2-R Eaton Corporation

Buy Now Datasheet

BK/C515-2A Eaton Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EATON CORP EATON CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Factory Lead Time 12 Weeks
Additional Feature PRE ARCING TIME: OPEN WITHIN 3 SEC AT 200% RATED CURRENT PRE ARCING TIME: OPEN WITHIN 3 SEC AT 200% RATED CURRENT
Blow Characteristic TIME DELAY TIME DELAY
Body Height 15.2 mm 15 mm
Body Length or Diameter 5.5 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x15mm 5x15mm
JESD-609 Code e3
Joule Integral-Nom 60 J 27 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR BULK
Pre-arcing Time-Min 3000 ms 3000 ms
Rated Breaking Capacity 100 A 100 A
Rated Current 2 A 2 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA, UL CSA, UL
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 3 s 3 s
Base Number Matches 1 2

Compare TR2/C515-2-R with alternatives

Compare BK/C515-2A with alternatives