TR2/6125FA2A
vs
0451002.NR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COOPER INDUSTRIES
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Additional Feature
RATED BREAKING CAPACITY AT 100 VDC: 300 A
Blow Characteristic
FAST
VERY FAST
Body Breadth
2.59 mm
2.69 mm
Body Height
2.59 mm
2.69 mm
Body Length or Diameter
6.1 mm
6.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
6125
NANO
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
Packing Method
TR, 13 INCH
TAPE AND REEL
Rated Breaking Capacity
50 A
50 A
Rated Current
2 A
2 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; UL
CE; CSA; PSE; UL
Surface Mount
YES
YES
Terminal Shape
WRAPAROUND
WRAPAROUND
Trip Time or Delay
14400 s
14400 s
Base Number Matches
1
3
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare TR2/6125FA2A with alternatives
Compare 0451002.NR with alternatives