TR/3216TD1.5-R
vs
3413.0119.22
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
SCHURTER AG
Package Description
ROHS COMPLIANT
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Additional Feature
RATED BREAKING CAPACITY AT 32 VDC: 35 A
Blow Characteristic
TIME DELAY
VERY FAST
Body Breadth
1.6 mm
1.6 mm
Body Height
1 mm
0.6 mm
Body Length or Diameter
3.2 mm
3.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Packing Method
TAPE AND REEL
TR, 7 INCH
Rated Breaking Capacity
35 A
50 A
Rated Current
1.5 A
2 A
Rated Voltage(AC)
32 V
32 V
Rated Voltage(DC)
32 V
63 V
Reference Standard
UL
CE; CSA; CUL; IEC; UKCA; UL
Surface Mount
YES
YES
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
2
1
Factory Lead Time
20 Weeks, 6 Days
Samacsys Manufacturer
SCHURTER
Fuse Size
1206
JESD-609 Code
e4
Operating Temperature-Max
90 °C
Operating Temperature-Min
-55 °C
Pre-arcing Time-Min
60000 ms
Terminal Finish
GOLD NICKEL
Compare TR/3216TD1.5-R with alternatives
Compare 3413.0119.22 with alternatives