TQ2H-L-6V
vs
TX2SS-L-3V-1-Z
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.49.00.50
Additional Feature
LOW PROFILE
Body Breadth
9 mm
7.4 mm
Body Height
5 mm
8.2 mm
Body Length or Diameter
14 mm
15 mm
Coil Current(DC)-Max
0.017 A
0.033 A
Coil Operate Voltage(DC)
4.5 V
2.25 V
Coil Power
100 mW
100 mW
Coil Release Voltage(DC)
4.5 V
2.25 V
Coil Resistance
360 Ω
90 Ω
Coil Voltage(DC)-Max
6 V
3 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
1A@125VAC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
1 A
Contact (DC) Max Rating R Load
1A@110VDC
1A@220VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
110 V
220 V
Contact/Output Supply Type
AC/DC
DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-STRAIGHT
Operate Time
3 ms
4 ms
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TUBE
TAPE AND REEL
Physical Dimension
14mm x 9mm x 5mm
15mm x 7.4mm x 8.2mm
Reference Standard
CSA; UL
BSI; CSA; UL
Relay Action
LATCHED
LATCHED
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
3 ms
4 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Coil Voltage-Nom
3 V
Contact (DC) Max Power Rating R Load
30W@220VDC
Contact Resistance
100 mΩ
End Contact Material
Silver Palladium
End Contact Plating
GOLD
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Number of Terminals
8
Relay Form
2 FORM C
Sealing
WATER PROOF
Compare TQ2H-L-6V with alternatives
Compare TX2SS-L-3V-1-Z with alternatives