TPSV477K6A0100 vs LSR470/6ZK55PB feature comparison

TPSV477K6A0100 Kyocera AVX Components

Buy Now Datasheet

LSR470/6ZK55PB Nemco Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP NEMCO ELECTRONICS CORP
Package Description , 2924 , 2924
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 3.45 mm 3.45 mm
JESD-609 Code e4 e0
Leakage Current 0.0296 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Reference Standard AEC-Q200
Ripple Current 1423 mA
Size Code 2924 2924
Surface Mount YES
Tan Delta 0.1
Terminal Finish Gold (Au) Tin/Lead (Sn90Pb10)
Terminal Shape J BEND
Width 6.1 mm 6.1 mm
Base Number Matches 1 1
Custom Capabilities 13" Reel Available
Series LSR(6.3V,K TOL)LE

Compare TPSV477K6A0100 with alternatives

Compare LSR470/6ZK55PB with alternatives