TPSV477K006R100 vs TR3W477K6R3C0060 feature comparison

TPSV477K006R100 Kyocera AVX Components

Buy Now Datasheet

TR3W477K6R3C0060 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , 2924 , 2924
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 3.45 mm 3.5 mm
JESD-609 Code e3 e3
Leakage Current 0.0296 mA 0.0296 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 632 mA 816 mA
Size Code 2924 2924
Surface Mount YES YES
Tan Delta 0.1 0.2
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN
Terminal Shape J BEND J BEND
Width 6.1 mm 6 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
ESR 60 mΩ

Compare TPSV477K006R100 with alternatives

Compare TR3W477K6R3C0060 with alternatives