TPSV156K050S0250
vs
TAJV156K050KNJV
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 2924
|
, 2924
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Additional Feature |
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance |
15 µF
|
15 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
250 mΩ
|
600 mΩ
|
Height |
3.55 mm
|
3.55 mm
|
JESD-609 Code |
e3
|
e0
|
Leakage Current |
0.0075 mA
|
0.0075 mA
|
Length |
7.3 mm
|
7.3 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, PLASTIC, 13 INCH
|
TR, PLASTIC, 13 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Ripple Current |
400 mA
|
258 mA
|
Size Code |
2924
|
2924
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.06
|
0.06
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
6.1 mm
|
6.1 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TPSV156K050S0250 with alternatives
Compare TAJV156K050KNJV with alternatives