TPST106M016A1000 vs TPST106M016H0800 feature comparison

TPST106M016A1000 Kyocera AVX Components

Buy Now Datasheet

TPST106M016H0800 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1000 mΩ 800 mΩ
Height 1.2 mm 1.2 mm
JESD-609 Code e4 e0
Leakage Current 0.0016 mA 0.0016 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PLASTIC, 7 INCH TR, PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 113 mA 126 mA
Size Code 1210 1210
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1

Compare TPST106M016A1000 with alternatives

Compare TPST106M016H0800 with alternatives