TPSR225M006Y7000 vs LSR2.2/6XLM7000PB feature comparison

TPSR225M006Y7000 Kyocera AVX Components

Buy Now Datasheet

LSR2.2/6XLM7000PB Nemco Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP NEMCO ELECTRONICS CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.2 mm 1.2 mm
JESD-609 Code e3 e0
Length 2.05 mm 2.05 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PLASTIC, 7 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 0805 0805
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10)
Terminal Shape J BEND
Width 1.3 mm 1.3 mm
Base Number Matches 1 1
ESR 7000 mΩ
Series LSR(M TOL,6.3V)LP

Compare TPSR225M006Y7000 with alternatives

Compare LSR2.2/6XLM7000PB with alternatives