TPSMC18A-VR vs SMCJ18A feature comparison

TPSMC18A-VR Littelfuse Inc

Buy Now Datasheet

SMCJ18A International Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC INTERNATIONAL SEMICONDUCTOR INC
Package Description R-PDSO-J2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer LITTELFUSE
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 22.1 V 22.1 V
Breakdown Voltage-Min 20 V 20 V
Breakdown Voltage-Nom 21.05 V 21.1 V
Clamping Voltage-Max 29.2 V 29.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 3 W
Reference Standard AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 18 V 18 V
Reverse Current-Max 1 µA 5 µA
Reverse Test Voltage 18 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 58
Qualification Status Not Qualified

Compare TPSMC18A-VR with alternatives