TPSMA8.2AHE3_A/I vs P4SMA8.2AHM3/H feature comparison

TPSMA8.2AHE3_A/I Vishay Intertechnologies

Buy Now Datasheet

P4SMA8.2AHM3/H Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Part Package Code DO-214AC
Package Description ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 8.61 V
Breakdown Voltage-Min 7.79 V
Breakdown Voltage-Nom 8.2 V
Clamping Voltage-Max 12.1 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 185 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 7.02 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 1
Date Of Intro 2017-08-23
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare TPSMA8.2AHE3_A/I with alternatives

Compare P4SMA8.2AHM3/H with alternatives